Datasheets
BPXX00060635103M00 by:

General Purpose Inductor, 10000uH, 20%, 1 Element, SMD, 2424, CHIP

Part Details for BPXX00060635103M00 by Pulse Electronics Corporation

Overview of BPXX00060635103M00 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Healthcare

Price & Stock for BPXX00060635103M00

Part # Distributor Description Stock Price Buy
DISTI # 54AK5281
Newark Ferrite Smd Shielded Type/T&r |Pulse BPXX00060635103M00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5440
  • 2,000 $0.4930
  • 4,000 $0.4430
  • 6,000 $0.4270
  • 10,000 $0.4180
$0.4180 / $0.5440 Buy Now
DISTI # 553-BPXX00060635103M00TR-ND
DigiKey INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $0.4757
$0.4757 Buy Now
DISTI # BPXX00060635103M00
Avnet Americas Inductor Power Shielded Wirewound 10000uH 20% 1kHz Ferrite 0.095A SMD T/R - Tape and Reel (Alt: BPXX00060635103M00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.4553
  • 3,000 $0.4459
  • 6,000 $0.4365
  • 9,000 $0.4270
  • 12,000 $0.4176
  • 15,000 $0.4082
  • 150,000 $0.4003
$0.4003 / $0.4553 Buy Now
DISTI # 673-BPXX060635103M00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant 0
  • 1,500 $0.4750
  • 3,000 $0.4750
  • 9,000 $0.4430
$0.4430 / $0.4750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,500 $0.4190
$0.4190 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $0.4764
  • 3,000 $0.4487
  • 6,000 $0.4419
  • 7,500 $0.4353
  • 10,500 $0.4239
  • 15,000 $0.4175
  • 25,500 $0.4113
$0.4113 / $0.4764 Buy Now
DISTI # 000000000006441380
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1500 0
  • 1,500 $0.4132
$0.4132 Buy Now

Part Details for BPXX00060635103M00

BPXX00060635103M00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPXX00060635103M00 Part Data Attributes

BPXX00060635103M00 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
BPXX00060635103M00 Pulse Electronics Corporation General Purpose Inductor, 10000uH, 20%, 1 Element, SMD, 2424, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 2424
Construction Rectangular
DC Resistance 30.5 Ω
Inductance-Nom (L) 10000 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3.5 mm
Package Length 6 mm
Package Style SMT
Package Width 6 mm
Packing Method TR, 13 Inch
Rated Current-Max 0.095 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPXX00060635103M00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPXX00060635103M00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BPXX00060635103M00 would you like to use for your alert(s)?
  • Please alert me when BPXX00060635103M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPXX00060635103M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPXX00060635103M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPXX00060635103M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPXX00060635103M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPXX00060635103M00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: