Part Details for BPX82 by Siemens
Overview of BPX82 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for BPX82
BPX82 CAD Models
BPX82 Part Data Attributes:
|
BPX82
Siemens
Buy Now
Datasheet
|
Compare Parts:
BPX82
Siemens
Photo Transistor, 850nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BPX82
This table gives cross-reference parts and alternative options found for BPX82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX82 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-6 | OSRAM GmbH | BPX82 vs BPX82 |
BPX82 | Photo Transistor, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-6 | OSRAM Opto Semiconductors | BPX82 vs BPX82 |