There are no models available for this part yet.
Overview of BPX81 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for BPX81 by Siemens
Part Data Attributes for BPX81 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
Coll-Emtr Bkdn Voltage-Min
|
32 V
|
Configuration
|
SINGLE
|
Light Current-Nom
|
0.25 mA
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
PHOTO TRANSISTOR
|
Shape
|
ROUND
|
Alternate Parts for BPX81
This table gives cross-reference parts and alternative options found for BPX81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX81 | Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | BPX81 vs BPX81 |
Q62702P0020 | PHOTO TRANSISTOR DETECTOR | OSRAM GmbH | BPX81 vs Q62702P0020 |
BPX81 | Photo Transistor, 850nm, 0.05A I(C) | Infineon Technologies AG | BPX81 vs BPX81 |
Q62702P0020 | Photo Transistor | OSRAM Opto Semiconductors | BPX81 vs Q62702P0020 |
BPX81 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | BPX81 vs BPX81 |