Part Details for BPX81-2 by Infineon Technologies AG
Overview of BPX81-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BPX81-2
BPX81-2 CAD Models
BPX81-2 Part Data Attributes:
|
BPX81-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BPX81-2
Infineon Technologies AG
Photo Transistor, 850nm, 0.05A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.0000055 s | |
Surface Mount | NO |