Datasheets
BPX43-4 by:
Vishay Semiconductors
Infineon Technologies AG
OSRAM GmbH
OSRAM Opto Semiconductors
Siemens
Telefunken Microelectronics Gmbh
Temic Semiconductors
Vishay Intertechnologies
Vishay Semiconductors
Not Found

Photo Transistor, 920nm, HERMETIC SEALED, METAL, TO-18, 3 PIN

Part Details for BPX43-4 by Vishay Semiconductors

Results Overview of BPX43-4 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

BPX43-4 Information

BPX43-4 by Vishay Semiconductors is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Part Details for BPX43-4

BPX43-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPX43-4 Part Data Attributes

BPX43-4 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
BPX43-4 Vishay Semiconductors Photo Transistor, 920nm, HERMETIC SEALED, METAL, TO-18, 3 PIN
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN
Reach Compliance Code unknown
Additional Feature HIGH SENSITIVITY
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Dark Current-Max 200 nA
Infrared Range YES
Light Current-Nom 0.7 mA
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type PHOTO TRANSISTOR
Peak Wavelength 920 nm
Shape ROUND
Size 3.9 mm

Alternate Parts for BPX43-4

This table gives cross-reference parts and alternative options found for BPX43-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX43-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BPX43-4 Infineon Technologies AG Check for Price Photo Transistor, 880nm, 0.05A I(C), BPX43-4 vs BPX43-4
Part Number Manufacturer Composite Price Description Compare
BPX43-4 Temic Semiconductors Check for Price Photo Transistor, HERMETIC SEALED PACKAGE-3 BPX43-4 vs BPX43-4
BPX43-4 OSRAM GmbH Check for Price PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN BPX43-4 vs BPX43-4
BPX43-4 OSRAM Opto Semiconductors Check for Price Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN BPX43-4 vs BPX43-4

BPX43-4 Related Parts