Part Details for BPW82 by Vishay Semiconductors
Overview of BPW82 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for BPW82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPW82-ND
|
DigiKey | SENSOR PHOTODIODE 950NM 2DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
879 In Stock |
|
$0.3409 / $1.0800 | Buy Now |
Part Details for BPW82
BPW82 CAD Models
BPW82 Part Data Attributes:
|
BPW82
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPW82
Vishay Semiconductors
PIN Photodiode, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.045 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | RECTANGULAR | |
Size | 5 mm |
Alternate Parts for BPW82
This table gives cross-reference parts and alternative options found for BPW82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH205F | PIN Photodiode, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | OSRAM Opto Semiconductors | BPW82 vs SFH205F |
Q62702P0102 | Optoelectronic Device | OSRAM Opto Semiconductors | BPW82 vs Q62702P0102 |