Part Details for BPW77NB by Telefunken Microelectronics Gmbh
Overview of BPW77NB by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BPW77NB
BPW77NB CAD Models
BPW77NB Part Data Attributes:
|
BPW77NB
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BPW77NB
Telefunken Microelectronics Gmbh
Photo Transistor, 800nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Peak Wavelength | 800 nm | |
Response Time-Max | 0.0000038 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |