-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1681
|
Newark | Photo Transistor, 850Nm, To-18-3 Rohs Compliant: Yes |Vishay BPW76B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 710 |
|
$1.6900 / $3.4400 | Buy Now |
DISTI #
BPW76B
|
Avnet Americas | PHOTO TRANS. METAL CAN TO18 40DEG-e4 - Bulk (Alt: BPW76B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4605 / $1.5525 | Buy Now |
DISTI #
782-BPW76B
|
Mouser Electronics | Phototransistors TO-18 450-1080nm +/-40 deg RoHS: Compliant | 793 |
|
$1.4300 / $3.4300 | Buy Now |
DISTI #
V99:2348_09169365
|
Arrow Electronics | Phototransistor Chip Silicon 850nm 3-Pin TO-206AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 65 |
|
$1.4390 / $1.9680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$1.5200 | Buy Now |
DISTI #
62529803
|
Verical | Phototransistor Chip Silicon 850nm 3-Pin TO-206AA RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2202 | Americas - 65 |
|
$1.4390 / $1.5010 | Buy Now |
DISTI #
BPW76B
|
TME | Phototransistor, TO18, 4.7mm, λp max: 850nm, 70V, 40° Min Qty: 1 | 0 |
|
$1.6800 / $2.9400 | RFQ |
DISTI #
BPW76B
|
EBV Elektronik | PHOTO TRANS. METAL CAN TO18 40DEG-e4 (Alt: BPW76B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 50mA NPN 70V 250mW 1nA 850nm TO-18 Phototransistors ROHS | 73 |
|
$1.6084 / $2.3954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPW76B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BPW76B
Vishay Intertechnologies
Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.0000035 s | |
Shape | ROUND | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |