Part Details for BPW38 by Fairchild Semiconductor Corporation
Overview of BPW38 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for BPW38
BPW38 CAD Models
BPW38 Part Data Attributes:
|
BPW38
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BPW38
Fairchild Semiconductor Corporation
Photo Darlington, 940nm, 0.2A I(C), HERMETIC, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 25 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.2 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.6 W | |
Response Time-Max | 0.0003 s | |
Shape | ROUND | |
Surface Mount | NO |