Part Details for BPW34FAS(E9087) by Infineon Technologies AG
Overview of BPW34FAS(E9087) by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for BPW34FAS(E9087)
BPW34FAS(E9087) CAD Models
BPW34FAS(E9087) Part Data Attributes
|
BPW34FAS(E9087)
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BPW34FAS(E9087)
Infineon Technologies AG
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Configuration | single | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.023 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Response Time-Max | 2e-8 s | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |