BPW34F
Description: PIN Photodiode

Overview of BPW34F by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for BPW34F by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPW34F by Siemens

BPW34F
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Configuration
SINGLE
Dark Current-Max
30 nA
Infrared Range
YES
Light Current-Nom
0.04 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PIN PHOTODIODE
Peak Wavelength
950 nm
Response Time-Max
4e-7 s
Reverse Voltage-Max
32 V
Semiconductor Material
Silicon
Shape
RECTANGULAR
Surface Mount
NO
Want to compare parts?
  1. BPW34F
    Siemens
    PIN Photodiode
    VS

Related Parts for BPW34F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPW34F by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPW34F by Siemens

Select Manufacturer
Which Manufacturer of BPW34F would you like to use for your alert(s)?
  • Please alert me when BPW34F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPW34F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPW34F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPW34F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPW34F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPW34F by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: