Part Details for BPW34BS-Z by OSRAM GmbH
Overview of BPW34BS-Z by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for BPW34BS-Z
BPW34BS-Z CAD Models
BPW34BS-Z Part Data Attributes
|
BPW34BS-Z
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
BPW34BS-Z
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0054 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | SQUARE | |
Size | 2.65 mm |
Alternate Parts for BPW34BS-Z
This table gives cross-reference parts and alternative options found for BPW34BS-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW34BS-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW34BS | PIN Photodiode, ROHS COMPLIANT, PLASTIC, SMT, 2 PIN | OSRAM Opto Semiconductors | BPW34BS-Z vs BPW34BS |