Part Details for BPW33 by Siemens
Overview of BPW33 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPW33
BPW33 CAD Models
BPW33 Part Data Attributes
|
BPW33
Siemens
Buy Now
Datasheet
|
Compare Parts:
BPW33
Siemens
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 0.1 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.035 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 800 nm | |
Response Time-Max | 0.0000015 s | |
Reverse Voltage-Max | 7 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for BPW33
This table gives cross-reference parts and alternative options found for BPW33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPW33 | OSRAM Opto Semiconductors | Check for Price | Photo Diode, PLASTIC, DIP-2 | BPW33 vs BPW33 |