-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, HERMETIC SEALED, TO-5, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1013-ND
|
DigiKey | SENSOR PHOTODIODE 565NM RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1377 In Stock |
|
$6.1055 / $12.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPW21R
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPW21R
Vishay Semiconductors
PIN Photodiode, HERMETIC SEALED, TO-5, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.009 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 565 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | ROUND | |
Size | 5.9 mm |