-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photodiode PIN Chip 920nm 2-Pin TO-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1012-ND
|
DigiKey | SENSOR PHOTODIODE 920NM RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20142 In Stock |
|
$2.7043 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPW20RF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPW20RF
Vishay Semiconductors
Photodiode PIN Chip 920nm 2-Pin TO-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.06 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 920 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 5.9 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |