-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3857
|
Newark | Photo Diode, Aec-Q101, 880Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BPW 34 FAS-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.4270 / $0.5040 | Buy Now |
DISTI #
86AK4411
|
Newark | Photo Diode, 880Nm, 100Deg C, Smd Rohs Compliant: Yes |Ams Osram Group BPW 34 FAS-Z RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4570 / $0.4860 | Buy Now |
DISTI #
475-BPW34FAS-ZCT-ND
|
DigiKey | SENSOR PHOTODIODE 880NM 2SMD GW Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10937 In Stock |
|
$0.3721 / $1.3400 | Buy Now |
DISTI #
Q65110A3121
|
Avnet Americas | Photodiode PIN Chip 880nm 0.65A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A3121) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3171 | Buy Now |
DISTI #
720-BPW34FAS
|
Mouser Electronics | Photodiodes PHOTODIODE SMT RoHS: Compliant | 207862 |
|
$0.3610 / $1.1500 | Buy Now |
DISTI #
BPW 34 FAS-Z
|
TTI | Photodiodes PHOTODIODE SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 18000 In Stock |
|
$0.3440 / $0.4030 | Buy Now |
DISTI #
BPW 34 FAS-Z
|
Avnet Asia | Photodiode PIN Chip 880nm 0.65A/W Sensitivity 2-Pin DIL SMT (Alt: BPW 34 FAS-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3095 / $0.3759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy