Part Details for BPV23F by Siliconix Vishay
Overview of BPV23F by Siliconix Vishay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPV23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026017
|
RS | Diode, Photo, SAR 870 to 1050nm, Id 2nA, Isc 60uA, Voc 390mV, Leaded, Rs 900 Ohms | Siliconix / Vishay BPV23F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |