-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, 5 X 4.50 MM, 6 MM HEIGHT, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9142
|
Newark | Diode, Photo, 940Nm, 60°, Side Looking, No. Of Pins:2Pins, Diode Case Style:Radial Leaded, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay BPV22NFL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
BPV22NFL
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Side View Bulk - Bulk (Alt: BPV22NFL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3740 / $0.4751 | Buy Now |
DISTI #
782-BPV22NFL
|
Mouser Electronics | Photodiodes Sideview 790-1050nm +/-60 deg RoHS: Compliant | 2887 |
|
$0.3460 / $0.7800 | Buy Now |
|
Future Electronics | side view 790-1050 nm photodiode long leads RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
BPV22NFL
|
EBV Elektronik | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Side View Bulk (Alt: BPV22NFL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPV22NFL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BPV22NFL
Vishay Intertechnologies
PIN Photodiode, 5 X 4.50 MM, 6 MM HEIGHT, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 5 X 4.50 MM, 6 MM HEIGHT, GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAY LIGHT FILTER, SIDE VIEW, HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.08 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.5 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for BPV22NFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPV22NFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPV22NF | PIN Photodiode, PLASTIC PACKAGE-2 | Vishay Semiconductors | BPV22NFL vs BPV22NF |