Part Details for BPV22F by Vishay Semiconductors
Results Overview of BPV22F by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPV22F Information
BPV22F by Vishay Semiconductors is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BPV22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1006-ND
|
DigiKey | SENSOR PHOTODIODE 950NM RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2924 In Stock |
|
$0.4033 / $1.1500 | Buy Now |
Part Details for BPV22F
BPV22F CAD Models
BPV22F Part Data Attributes
|
BPV22F
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPV22F
Vishay Semiconductors
PIN Photodiode, PLASTIC PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.08 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Shape | ROUND | |
Size | 4.5 mm |