Part Details for BPV22F by Temic Semiconductors
Overview of BPV22F by Temic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for BPV22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3787 |
|
RFQ |
Part Details for BPV22F
BPV22F CAD Models
BPV22F Part Data Attributes
|
BPV22F
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPV22F
Temic Semiconductors
PIN Photodiode, PLASTIC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.075 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | ROUND | |
Size | 4.5 mm |