Part Details for BPT-HP033 by Yellow Stone Corporation
Overview of BPT-HP033 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Part Details for BPT-HP033
BPT-HP033 CAD Models
BPT-HP033 Part Data Attributes:
|
BPT-HP033
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BPT-HP033
Yellow Stone Corporation
Photo Transistor, 940nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
Alternate Parts for BPT-HP033
This table gives cross-reference parts and alternative options found for BPT-HP033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPT-HP033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPT-HP033 | Photo Transistor, 940nm, SURFACE MOUNT PACKAGE-2 | American Bright Optoelectronics | BPT-HP033 vs BPT-HP033 |