Part Details for BPT-BP1A34 by American Bright Optoelectronics
Overview of BPT-BP1A34 by American Bright Optoelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPT-BP1A34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPT-BP1A34-ND
|
DigiKey | SENSOR PHOTO TOP VIEW RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15314 In Stock |
|
$0.0715 / $0.4000 | Buy Now |
DISTI #
442-BPTBP1A34
|
Mouser Electronics | Phototransistors T-1 3/4 SILICON PHOTO TRANS LED RoHS: Compliant | 19872 |
|
$0.0620 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 5mm Photo Transistor RoHS: Compliant |
4000 In Stock |
|
$0.0621 / $0.1340 | Buy Now |
DISTI #
83594598
|
Verical | BPT-BP1A34 Min Qty: 1000 Package Multiple: 1000 Date Code: 2112 | Americas - 4000 |
|
$0.0823 / $0.1742 | Buy Now |
|
Master Electronics | 5mm Photo Transistor RoHS: Compliant |
4000 In Stock |
|
$0.0621 / $0.1340 | Buy Now |
Part Details for BPT-BP1A34
BPT-BP1A34 CAD Models
BPT-BP1A34 Part Data Attributes
|
BPT-BP1A34
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BPT-BP1A34
American Bright Optoelectronics
Photo Transistor, 940nm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Bright Optoelectronics Corporation | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.6 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |