There are no models available for this part yet.
Overview of BPSY00191576470M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPSY00191576470M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK4751
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPSY00191576470M00 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 / $0.9650 | Buy Now | |
DISTI #
553-BPSY00191576470M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8495 | Buy Now | |
DISTI #
BPSY00191576470M00
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 40Q-Factor 2.4A T/R - Tape and Reel (Alt: BPSY00191576470M00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7149 / $0.8130 | Buy Now | |
DISTI #
673-BPSY191576470M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.7530 / $0.9050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7480 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7230 / $0.8920 | Buy Now | ||
DISTI #
000000000006440850
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 250 | 0 |
|
$0.7378 / $0.7897 | Buy Now |