There are no models available for this part yet.
Overview of BPSX 1-14-50 by Bias Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPSX 1-14-50 by Bias Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
907-BPSX1-14-50
|
Mouser Electronics | AC/DC Power Modules 1W 14V, 5V DUAL 85-265V Extreme Temp RoHS: Compliant | 0 |
|
$7.6700 / $10.4500 | Order Now |