Part Details for BPSX 1-08-33 by Cita Technologies LLC
Overview of BPSX 1-08-33 by Cita Technologies LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSX 1-08-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440-BPSX1-08-33-ND
|
DigiKey | AC/DC CONVERTER 8V 3.3V 837MW Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6725 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.9500 | Buy Now |