Part Details for BPSX 1-08-00 by Cita Technologies LLC
Overview of BPSX 1-08-00 by Cita Technologies LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSX 1-08-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440-BPSX1-08-00-ND
|
DigiKey | AC/DC CONVERTER 8V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8225 / $8.5900 | Buy Now |
|
Future Electronics | BPSX Series 1 W Single Output 8 V AC/DC Power Supply Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$6.9400 / $7.2800 | Buy Now |