Part Details for BPSX 0.5-08-00 by Bias Power Inc
Overview of BPSX 0.5-08-00 by Bias Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSX 0.5-08-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
907-BPSX0.5-08-00
|
Mouser Electronics | AC/DC Power Modules .5W 8V SINGLE 85-265V Extreme Temp RoHS: Compliant | 19 |
|
$6.6000 / $9.0000 | Buy Now |
|
Neutron USA | Switching Power Supply, CP, 0.5W 8VDC, SINGLE, 85-265VACin, Extreme Temp, DIP | 19 |
|
$34.9900 | Buy Now |