There are no models available for this part yet.
Overview of BPSS00080740820M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPSS00080740820M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK4724
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPSS00080740820M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.5240 | Buy Now | |
DISTI #
553-BPSS00080740820M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4587 | Buy Now | |
DISTI #
BPSS00080740820M00
|
Avnet Americas | Inductor Power Shielded Wirewound 82uH 20% 100kHz Ferrite 1.12A SMD T/R - Tape and Reel (Alt: BPSS00080740820M00) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-BPSS080740820M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4280 / $0.4580 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3966 / $0.4594 | Buy Now | ||
DISTI #
000000000006440823
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.3984 / $0.4092 | Buy Now |