Datasheets
BPSS000807406R8M00 by:

General Purpose Inductor,

Part Details for BPSS000807406R8M00 by Chilisin Electronics Corp

Overview of BPSS000807406R8M00 by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BPSS000807406R8M00

BPSS000807406R8M00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPSS000807406R8M00 Part Data Attributes

BPSS000807406R8M00 Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
BPSS000807406R8M00 Chilisin Electronics Corp General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description CHIP, 3029
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.034 Ω
Inductance-Nom (L) 6.8 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current-Max 3.9 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPSS000807406R8M00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPSS000807406R8M00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BPSS000807406R8M00 would you like to use for your alert(s)?
  • Please alert me when BPSS000807406R8M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPSS000807406R8M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPSS000807406R8M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPSS000807406R8M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPSS000807406R8M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPSS000807406R8M00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: