Part Details for BPSL00191571470M00 by Chilisin Electronics Corp
Overview of BPSL00191571470M00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPSL00191571470M00
BPSL00191571470M00 CAD Models
BPSL00191571470M00 Part Data Attributes
|
BPSL00191571470M00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPSL00191571470M00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 12.54 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BPSL00191571470M00
This table gives cross-reference parts and alternative options found for BPSL00191571470M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSL00191571470M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74458147 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT | Wurth Elektronik | BPSL00191571470M00 vs 74458147 |
IDC7328ER470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP | Vishay Intertechnologies | BPSL00191571470M00 vs IDC7328ER470M |