Part Details for BPSF00131355101M00 by Pulse Electronics Corporation
Overview of BPSF00131355101M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BPSF00131355101M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4531
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPSF00131355101M00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.6060 | Buy Now |
DISTI #
553-BPSF00131355101M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5097 | Buy Now |
DISTI #
BPSF00131355101M00
|
Avnet Americas | Inductor Power Shielded Wirewound 100uH 20% 1kHz Ferrite 1.8A SMD T/R - Tape and Reel (Alt: BPSF00131355101M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4289 / $0.4878 | Buy Now |
DISTI #
673-BPSF131355101M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4750 / $0.5260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4340 / $0.5351 | Buy Now |
DISTI #
000000000006440630
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.4426 / $0.4546 | Buy Now |
Part Details for BPSF00131355101M00
BPSF00131355101M00 CAD Models
BPSF00131355101M00 Part Data Attributes
|
BPSF00131355101M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSF00131355101M00
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |