Part Details for BPSF00101045151M00 by Pulse Electronics Corporation
Overview of BPSF00101045151M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSF00101045151M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4515
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPSF00101045151M00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.5450 | Buy Now |
DISTI #
553-BPSF00101045151M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4587 | Buy Now |
DISTI #
BPSF00101045151M00
|
Avnet Americas | Inductor Power Shielded Wirewound 150uH 20% 1kHz Ferrite 0.81A SMD T/R - Tape and Reel (Alt: BPSF00101045151M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4027 / $0.4391 | Buy Now |
DISTI #
673-BPSF101045151M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4580 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3905 / $0.4731 | Buy Now |
DISTI #
BPSF00101045151M00
|
TTI | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.5050 | Buy Now |
DISTI #
000000000006440614
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.3984 / $0.4265 | Buy Now |
Part Details for BPSF00101045151M00
BPSF00101045151M00 CAD Models
BPSF00101045151M00 Part Data Attributes
|
BPSF00101045151M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSF00101045151M00
Pulse Electronics Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.81 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for BPSF00101045151M00
This table gives cross-reference parts and alternative options found for BPSF00101045151M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSF00101045151M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS1010M151FTAS | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 4040 | Kyocera AVX Components | BPSF00101045151M00 vs LMXS1010M151FTAS |