Part Details for BPSD00100965122K00 by Pulse Electronics Corporation
Results Overview of BPSD00100965122K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPSD00100965122K00 Information
BPSD00100965122K00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BPSD00100965122K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4497
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSD00100965122K00 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5110 | Buy Now |
DISTI #
553-BPSD00100965122K00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5342 | Buy Now |
DISTI #
BPSD00100965122K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 1.2mH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD0010096... more RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4107 / $0.4305 | Buy Now |
DISTI #
673-BPSD100965122K00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.4960 / $0.5340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4036 / $0.8450 | Buy Now |
DISTI #
000000000006440524
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 500 | 0 |
|
$0.4278 / $0.4579 | Buy Now |
Part Details for BPSD00100965122K00
BPSD00100965122K00 CAD Models
BPSD00100965122K00 Part Data Attributes
|
BPSD00100965122K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSD00100965122K00
Pulse Electronics Corporation
General Purpose Inductor, 1200uH, 10%, 1 Element, SMD, 3935, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 3.5 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for BPSD00100965122K00
This table gives cross-reference parts and alternative options found for BPSD00100965122K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSD00100965122K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCD1006T-122K | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BPSD00100965122K00 vs SCD1006T-122K |