Part Details for BPSD00080750101K00 by Pulse Electronics Corporation
Overview of BPSD00080750101K00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSD00080750101K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3457
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSD00080750101K00 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
553-BPSD00080750101K00CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1400 In Stock |
|
$0.1963 / $0.5600 | Buy Now |
DISTI #
BPSD00080750101K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 100uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00080750101K00) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2088 / $0.2276 | Buy Now |
DISTI #
673-BPSD080750101K00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 700 |
|
$0.1960 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2025 / $0.2243 | Buy Now |
DISTI #
000000000006440370
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 3200 | 0 |
|
$0.2066 / $0.2122 | Buy Now |
DISTI #
BPSD00080750101K00
|
Avnet Abacus | Inductor Power Unshielded Wirewound 100uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00080750101K00) RoHS: Compliant Min Qty: 3200 Package Multiple: 700 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BPSD00080750101K00
BPSD00080750101K00 CAD Models
BPSD00080750101K00 Part Data Attributes
|
BPSD00080750101K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSD00080750101K00
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for BPSD00080750101K00
This table gives cross-reference parts and alternative options found for BPSD00080750101K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSD00080750101K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI75C101KTRB | General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 3128, CHIP | NIC Components Corp | BPSD00080750101K00 vs NPI75C101KTRB |