BPS8B09FLD2C0E9LF
Description: Board Euro Connector, 9 Contact(s), 3 Row(s), Female, IDC Terminal, ROHS COMPLIANT

Overview of BPS8B09FLD2C0E9LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BPS8B09FLD2C0E9LF Amphenol Communications Solutions DIN IDC Cable Connector, Side-pierce, Class I, 9 Position

Price & Stock for BPS8B09FLD2C0E9LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73475747
RS BPS8B09FLD2C0E9LF-DINIDC SIDEPIERCE-018CNR | Amphenol FCI (Amphenol CS) BPS8B09FLD2C0E9LF Min Qty: 560 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 560 $1.4100
$1.4100 RFQ
DISTI # BRGBPS8B09FLD2C0E9LF
Heilind Electronics BPS8B09FLD2C0E9LF-DINIDC SIDEP Americas - 0 in Stock
Buy Now
DISTI # BRGBPS8B09FLD2C0E9LF
Interstate Connecting Components BPS8B09FLD2C0E9LF-DINIDC SIDEP 0
Buy Now

CAD Models for BPS8B09FLD2C0E9LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPS8B09FLD2C0E9LF by Amphenol FCi

BPS8B09FLD2C0E9LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURNDY CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. BPS8B09FLD2C0E9LF
    Amphenol FCi
    Board Euro Connector, 9 Contact(s), 3 Row(s), Female, IDC Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPS8B09FLD2C0E9LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPS8B09FLD2C0E9LF by Amphenol FCi

  • Please alert me when BPS8B09FLD2C0E9LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPS8B09FLD2C0E9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPS8B09FLD2C0E9LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPS8B09FLD2C0E9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPS8B09FLD2C0E9LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPS8B09FLD2C0E9LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: