There are no models available for this part yet.
Overview of BPS320-AG015P-4CG by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for BPS320-AG015P-4CG by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH0082
|
Newark | Uc Pressure Sensor, 15 Psig, Chimney /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns BPS320-AG015P-4CG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9500 / $7.9700 | Buy Now | |
DISTI #
66AH5041
|
Newark | Pressure Sensor, 15Psi, -40 To 85Deg C, Pressure Type:Gauge, Operating Pressure Min:-, Operating Pressure Max:15Psi, Supply Voltage Min:-, Supply Voltage Max:15V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Bourns BPS320-AG015P-4CG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.9700 | Buy Now | |
DISTI #
118-BPS320-AG015P-4CGTR-ND
|
DigiKey | SENSOR 15PSIG .075V 8SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3374 | Buy Now | |
DISTI #
BPS320-AG015P-4CG
|
Avnet Americas | Pressure Sensor 0mV to 75mV 15Psi Gauge 4-Pin SMD T/R - Tape and Reel (Alt: BPS320-AG015P-4CG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.1162 / $8.0841 | Buy Now | |
DISTI #
652-BPS320-AG015P4CG
|
Mouser Electronics | Board Mount Pressure Sensors UC Pressure sensor, 15 psig, chimney RoHS: Compliant | 0 |
|
$7.8200 / $8.2500 | Order Now | |
DISTI #
73791921
|
RS | UC Pressure sensor, 15 psig, chimney, TR13,Tape & Reel - 13 reel | Bourns BPS320-AG015P-4CG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0700 / $19.3600 | Buy Now | ||
DISTI #
BPS320-AG015P-4CG
|
Avnet Abacus | Pressure Sensor 0mV to 75mV 15Psi Gauge 4-Pin SMD T/R - Tape and Reel (Alt: BPS320-AG015P-4CG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.0700 / $19.3600 | Buy Now |
CAD Models for BPS320-AG015P-4CG by Bourns Inc
Part Data Attributes for BPS320-AG015P-4CG by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Date Of Intro
|
2020-02-10
|
Samacsys Manufacturer
|
Bourns
|
Body Breadth
|
6.4 mm
|
Body Height
|
3.2 mm
|
Body Length or Diameter
|
6.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Offset-Nom
|
10MV/V
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
60-90mV
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
SQUARE
|
Port Type
|
HOLE
|
Pressure Sensing Mode
|
GAUGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|