Part Details for BPS320-AA015P-4MG by Bourns Inc
Overview of BPS320-AA015P-4MG by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BPS320-AA015P-4MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5038
|
Newark | Pressure Sensor, 15Psi, -40 To 85Deg C, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:-, Operating Pressure Max:15Psi, Supply Voltage Min:-, Supply Voltage Max:15V, Sensor Case Style:Smd, No. Of Pins:8Pins Rohs Compliant: Yes |Bourns BPS320-AA015P-4MG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.9700 | Buy Now |
DISTI #
65AH0079
|
Newark | Uc Pressure Sensor, 15 Psia, Cap /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns BPS320-AA015P-4MG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9500 / $7.9700 | Buy Now |
DISTI #
118-BPS320-AA015P-4MGCT-ND
|
DigiKey | SENSOR 15PSIA .075V 4SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3374 / $13.8000 | Buy Now |
DISTI #
BPS320-AA015P-4MG
|
Avnet Americas | Pressure Sensor 0mV to 75mV 15Psi Absolute 4-Pin SMD T/R - Tape and Reel (Alt: BPS320-AA015P-4MG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.1162 / $8.0841 | Buy Now |
DISTI #
652-BPS320-AA015P4MG
|
Mouser Electronics | Board Mount Pressure Sensors UC Pressure sensor, 15 psia, cap RoHS: Compliant | 0 |
|
$8.3300 | Order Now |
DISTI #
V72:2272_24315193
|
Arrow Electronics | Board Mount Pressure Sensor Absolute 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1951 Container: Cut Strips | Americas - 518 |
|
$5.0280 / $6.6632 | Buy Now |
DISTI #
72032036
|
RS | UC Pressure sensor, 15 psia, cap | Bourns BPS320-AA015P-4MG RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 / $11.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0700 / $19.3600 | Buy Now |
DISTI #
36564153
|
Verical | Board Mount Pressure Sensor Absolute 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 518 |
|
$5.0280 | Buy Now |
DISTI #
BPS320-AA015P-4MG
|
Avnet Abacus | Pressure Sensor 0mV to 75mV 15Psi Absolute 4-Pin SMD T/R - Tape and Reel (Alt: BPS320-AA015P-4MG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BPS320-AA015P-4MG
BPS320-AA015P-4MG CAD Models
BPS320-AA015P-4MG Part Data Attributes
|
BPS320-AA015P-4MG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS320-AA015P-4MG
Bourns Inc
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-02-10 | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 6.4 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 10MV/V | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 60-90mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Surface Mount | YES | |
Termination Type | SOLDER |