Part Details for BPS120-AG0P30-2DG by Bourns Inc
Overview of BPS120-AG0P30-2DG by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS120-AG0P30-2DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-BPS120-AG0P30-2DGTR-ND
|
DigiKey | SENSOR 0.3PSIG 0.087" 13BIT 8SMD Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.1374 | Buy Now |
DISTI #
BPS120-AG0P30-2DG
|
Avnet Americas | Pressure Sensor, Digital, 0.30 psig, SMD - Tape and Reel (Alt: BPS120-AG0P30-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$24.9769 / $27.2825 | Buy Now |
DISTI #
652-BPS120-AG0P302DG
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, Digital, 0.30 psig, SMD RoHS: Compliant | 0 |
|
$27.8500 | Order Now |
DISTI #
73791895
|
RS | Pressure Sensor, Digital, 0.30 psig, SMD, TR13,Tape & Reel - 13 reel | Bourns BPS120-AG0P30-2DG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
DISTI #
BPS120-AG0P30-2DG
|
Avnet Abacus | - Tape and Reel (Alt: BPS120-AG0P30-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
Part Details for BPS120-AG0P30-2DG
BPS120-AG0P30-2DG CAD Models
BPS120-AG0P30-2DG Part Data Attributes
|
BPS120-AG0P30-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS120-AG0P30-2DG
Bourns Inc
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-27 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |