Part Details for BPS120-AD01P0-2DG by Bourns Inc
Overview of BPS120-AD01P0-2DG by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS120-AD01P0-2DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPS120-AD01P0-2DGCT-ND
|
DigiKey | SENSOR 1PSID 0.087" 13BIT 8SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199 In Stock |
|
$24.0162 / $40.7500 | Buy Now |
DISTI #
BPS120-AD01P0-2DG
|
Avnet Americas | Pressure Sensor 1psi Differential 8-Pin Digital I2C Output SMD T/R - Tape and Reel (Alt: BPS120-AD01P0-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$24.9769 / $27.2825 | Buy Now |
DISTI #
652-BPS120-AD01P02DG
|
Mouser Electronics | Board Mount Pressure Sensors 1.0 PSID DIGITAL I2C PLASTIC PORT RoHS: Compliant | 0 |
|
$27.8500 | Order Now |
DISTI #
V72:2272_22727350
|
Arrow Electronics | Board Mount Pressure Sensor 0psi to 1psi Differential 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1850 Container: Cut Strips | Americas - 9 |
|
$3.4940 / $17.3637 | Buy Now |
DISTI #
71469887
|
RS | Pressure Sensor, 1.0 psid, digital I2C, plastic port | Bourns BPS120-AD01P0-2DG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5800 / $38.4300 | RFQ |
|
Onlinecomponents.com | Pressure Sensor, 1.0 psid, digital I2C, plastic port RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
DISTI #
31703196
|
Verical | Board Mount Pressure Sensor 0psi to 1psi Differential 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 9 |
|
$3.4940 | Buy Now |
DISTI #
BPS120-AD01P0-2DG
|
Avnet Abacus | Pressure Sensor 1psi Differential 8-Pin Digital I2C Output SMD T/R - Tape and Reel (Alt: BPS120-AD01P0-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor, 1.0 psid, digital I2C, plastic port RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
Part Details for BPS120-AD01P0-2DG
BPS120-AD01P0-2DG CAD Models
BPS120-AD01P0-2DG Part Data Attributes
|
BPS120-AD01P0-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS120-AD01P0-2DG
Bourns Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-27 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |