-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPS110-AG0P15-2DG by Bourns Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4064
|
Newark | Pressure Sensor, 0.15 Psi, Smd-8, Pressure Type:Gauge, Operating Pressure Min:-, Operating Pressu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$27.0500 / $32.0200 | Buy Now |
DISTI #
BPS110-AG0P15-2DGCT-ND
|
DigiKey | SENSOR 0.15PSIG 0.087" 4.5V 8SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
244 In Stock |
|
$26.0115 / $33.5400 | Buy Now |
DISTI #
BPS110-AG0P15-2DG
|
Avnet Americas | Pressure Sensor Dual Port 4.5V to 9.5V 0.15psi Gauge 8-Pin SMD T/R - Tape and Reel (Alt: BPS110-AG0P... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$22.8384 / $24.2374 | Buy Now |
DISTI #
652-BPS110-AG0P152DG
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, Analog, 0.15 psig, SMD RoHS: Compliant | 0 |
|
$25.9000 / $33.5400 | Order Now |
DISTI #
72032021
|
RS | Pressure Sensor, Analog, 0.15 psig, SMD | Bourns BPS110-AG0P15-2DG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | 89 |
|
$36.0064 / $45.0080 | Buy Now | |
DISTI #
BPS110-AG0P15-2DG
|
Avnet Abacus | Pressure Sensor Dual Port 45V to 95V 015psi Gauge 8Pin SMD TR - Tape and Reel (Alt: BPS110-AG0P15-2D... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPS110-AG0P15-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS110-AG0P15-2DG
Bourns Inc
Peizoresistive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-04-18 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER 2.2 MM | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |