Part Details for BPRR001010516R8M00 by Pulse Electronics Corporation
Overview of BPRR001010516R8M00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPRR001010516R8M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4088
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPRR001010516R8M00 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4230 | Buy Now |
DISTI #
553-BPRR001010516R8M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 700 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4365 | Buy Now |
DISTI #
BPRR001010516R8M00
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 5.4A T/R - Tape and Reel (Alt: BPRR001010516R8M00) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPRR1010516R8M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3800 / $0.4210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3367 / $0.3844 | Buy Now |
DISTI #
000000000006439250
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2100 | 0 |
|
$0.3541 | Buy Now |
Part Details for BPRR001010516R8M00
BPRR001010516R8M00 CAD Models
BPRR001010516R8M00 Part Data Attributes
|
BPRR001010516R8M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPRR001010516R8M00
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 4039, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for BPRR001010516R8M00
This table gives cross-reference parts and alternative options found for BPRR001010516R8M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPRR001010516R8M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPRR001010516R8MA0 | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 4039, CHIP | Pulse Electronics Corporation | BPRR001010516R8M00 vs BPRR001010516R8MA0 |
BPRR001010516R8MA0 | General Purpose Inductor, | Chilisin Electronics Corp | BPRR001010516R8M00 vs BPRR001010516R8MA0 |
BPRR001010516R8M00 | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, CHIP, 4039 | Chilisin Electronics Corp | BPRR001010516R8M00 vs BPRR001010516R8M00 |