BPR7331J
Description: RESISTOR, METAL GLAZE/THICK FILM, 7W, 5%, 100ppm, 330ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of BPR7331J by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BPR7331J by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Planar High Power Resistors - 330 Ohm ±5% - 7W - ±100ppm/°C - +155°C - 300VAC/500VDC - Through Hole - 0.8" Lead Spacing RoHS: Compliant 0
  • 150 $7.5000
  • 250 $4.6200
  • 400 $3.6500
  • 500 $3.5800
$3.5800 / $7.5000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $9.1900
  • 250 $5.6500
  • 375 $4.4800
  • 500 $4.3900
$4.3900 / $9.1900 Buy Now

CAD Models for BPR7331J by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPR7331J by TT electronics / BI Technologies

BPR7331J
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
RATED AC VOLTAGE(V): 300
Construction
Rectangular
JESD-609 Code
e3
Lead Spacing
20.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
19.05 mm
Package Length
25.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
1.02 mm
Rated Power Dissipation (P)
7 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. BPR7331J
    TT electronics / BI Technologies
    RESISTOR, METAL GLAZE/THICK FILM, 7W, 5%, 100ppm, 330ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPR7331J by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPR7331J by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of BPR7331J would you like to use for your alert(s)?
  • Please alert me when BPR7331J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPR7331J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPR7331J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPR7331J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPR7331J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPR7331J by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: