BPR58CR12K
KOA Speer Electronics Inc
Description: RESISTOR, CURRENT SENSE, METAL STRIP, 5W, 10%, 350ppm, 0.12ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of BPR58CR12K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BPR58CR12K by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-BPR58CR12K
Mouser Electronics Current Sense Resistors - Through Hole 0.12 Ohm 5W 10% 350ppm RoHS: Compliant 0
  • 1 $0.9900
  • 10 $0.8770
  • 100 $0.6370
  • 250 $0.5380
  • 500 $0.4530
  • 1,000 $0.3760
  • 2,000 $0.3670
  • 5,000 $0.3600
  • 10,000 $0.3520
$0.3520 / $0.9900 Order Now

CAD Models for BPR58CR12K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPR58CR12K by KOA Speer Electronics Inc

BPR58CR12K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
KOA Speer
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
13 mm
Lead Spacing
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-40 °C
Package Height
18 mm
Package Length
14 mm
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.12 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL PLATE
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. BPR58CR12K
    KOA Speer Electronics Inc
    RESISTOR, CURRENT SENSE, METAL STRIP, 5W, 10%, 350ppm, 0.12ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPR58CR12K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPR58CR12K by KOA Speer Electronics Inc

  • Please alert me when BPR58CR12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPR58CR12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPR58CR12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPR58CR12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPR58CR12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPR58CR12K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: