Part Details for BPR58CF10LJ by KOA Speer Electronics Inc
Overview of BPR58CF10LJ by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR58CF10LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4781
|
Newark | Res, 0R01, 5W, Radial, Metal Plate Rohs Compliant: Yes |Koa BPR58CF10LJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8550 / $1.5700 | Buy Now |
DISTI #
2019-BPR58CF10LJCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5681 / $2.0300 | Buy Now |
DISTI #
660-BPR58CF10LJ
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.01 Ohm 5W 5% 350ppm RoHS: Compliant | 0 |
|
$0.5480 / $1.5900 | Order Now |
DISTI #
BPR58CF10LJ
|
TTI | Current Sense Resistors - Through Hole 0.01 Ohm 5W 5% 350ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.4830 / $0.4930 | Buy Now |
Part Details for BPR58CF10LJ
BPR58CF10LJ CAD Models
BPR58CF10LJ Part Data Attributes:
|
BPR58CF10LJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPR58CF10LJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% |