BPR305R1G
Description: RESISTOR, METAL GLAZE/THICK FILM, 30W, 2%, 100ppm, 5.1ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of BPR305R1G by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BPR305R1G by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Thick Film Resistors - Through Hole RoHS: Compliant 0
  • 63 $40.5100
  • 125 $21.6200
  • 188 $15.1700
  • 250 $14.8700
$14.8700 / $40.5100 Buy Now
Onlinecomponents.com Planar High Power Resistors - 5.1 Ohm ±2% - 30W - ±100ppm/°C - +155°C - 300VAC/500VDC - Through Hole - 1.9" Lead Spacing RoHS: Compliant 0
  • 100 $25.3000
  • 150 $15.7000
  • 200 $12.3900
  • 250 $12.1500
$12.1500 / $25.3000 Buy Now

CAD Models for BPR305R1G by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPR305R1G by TT electronics / BI Technologies

BPR305R1G
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
RATED AC VOLTAGE(V): 300
Construction
Rectangular
JESD-609 Code
e3
Lead Spacing
48.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
35.56 mm
Package Length
53.34 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
1.02 mm
Rated Power Dissipation (P)
30 W
Rated Temperature
50 °C
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. BPR305R1G
    TT electronics / BI Technologies
    RESISTOR, METAL GLAZE/THICK FILM, 30W, 2%, 100ppm, 5.1ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPR305R1G by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPR305R1G by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of BPR305R1G would you like to use for your alert(s)?
  • Please alert me when BPR305R1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPR305R1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPR305R1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPR305R1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPR305R1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPR305R1G by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: