Part Details for BPR30100J by TT electronics / BI Technologies
Overview of BPR30100J by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR30100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Resistors - Through Hole RoHS: Compliant | 0 |
|
$14.2800 / $38.9000 | Buy Now |
|
Onlinecomponents.com | Planar High Power Resistors - 10 Ohm ±5% - 30W - ±100ppm/°C - +155°C - 300VAC/500VDC - Through Hole - 1.9" Lead Spacing RoHS: Compliant | 0 |
|
$11.6600 / $24.2900 | Buy Now |
Part Details for BPR30100J
BPR30100J CAD Models
BPR30100J Part Data Attributes
|
BPR30100J
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BPR30100J
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 30W, 5%, 100ppm, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE(V): 300 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35.56 mm | |
Package Length | 53.34 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 1.02 mm | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 50 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for BPR30100J
This table gives cross-reference parts and alternative options found for BPR30100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPR30100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR30100J | Fixed Resistor, Metal Glaze/thick Film, 30W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | BPR30100J vs BPR30100J |