Part Details for BPR10103J by TT electronics / BI Technologies
Overview of BPR10103J by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR10103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Planar High Power Resistors - 10 kOhm ±5% - 10W - ±100ppm/°C - +155°C - 300VAC/500VDC - Through Hole - 0.8" Lead Spacing RoHS: Compliant | 0 |
|
$3.3300 / $6.9700 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistors - Through Hole RoHS: Compliant | 0 |
|
$4.0700 / $8.5300 | Buy Now |
Part Details for BPR10103J
BPR10103J CAD Models
BPR10103J Part Data Attributes
|
BPR10103J
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BPR10103J
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 10W, 5%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE(V): 300 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 1.02 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |