Part Details for BPN 050 P32X32 by COLSON
Overview of BPN 050 P32X32 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPN 050 P32X32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPN-050-P32X32
|
TME | Furniture wheel, Ø: 50mm, H: 53mm, torsional with lock, 40kg Min Qty: 1 | 0 |
|
$1.1600 / $1.3600 | RFQ |