Part Details for BPM15-050-Q48P-C by Murata Power Solutions
Overview of BPM15-050-Q48P-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPM15-050-Q48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3661
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V, Width:25.4Mm Rohs Compliant: Yes |Murata Power Solutions BPM15-050-Q48P-C Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $34.6700 | Buy Now |