Part Details for BPL122CG1K-4VF by LEDtronics Inc
Overview of BPL122CG1K-4VF by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPL122CG1K-4VF
BPL122CG1K-4VF CAD Models
BPL122CG1K-4VF Part Data Attributes:
|
BPL122CG1K-4VF
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPL122CG1K-4VF
LEDtronics Inc
Single Color LED, Lime Green, Water Clear, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | LIME GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 5.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.794 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 160 deg |